New here? Register now!
Forgot password?

ICA-PLB-180L Wall bracket LCD 50” - 100” FullMotion, black

Item-No.: ICA-PLB-180L

 €

84,50

add to list
Article successfully added to the list

Description

ICA-PLB-180L

• Sturdy wall fixing bracket for LCD LED 50 to 100”
• Steel high quality cold rolled to support large screens
• With handle for easy adjustments
• New tilt system that allows an adjustment of +/- 10°
• Allows you to adjust the screen of +/- 4° after installation to ensure a level position of the TV
• Decorative elements on the arms as well as improving cable management give a nice look
• Preparation for installation of a padlock (not included) to increase the level of security

Features
• Wall bracket suitable for LCD LED 50-100”
• Supports VESA up to 900x600 mm
• Maximum weight supported: 80 kg
• Arm horizontal adjustment points with a maximum extension of 535 mm

Specifications
• Tilt +/- 10°
• Horizontal direction: 60°
• Minimum distance from the wall: 125 mm
• Maximum distance from the wall: 535 mm
• Maximum size: 900 x 600 x (125-535) mm
• Supported VESA: 200x200mm, 400x400mm,600x400mm,800x400mm,900x600mm
• Black Colour

Package Contents
• Support TV wall
• Mounting material
• Instruction manual
• Bubble level




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -10°/+10° / schwenkbar 60°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 127 - 254 cm
    • for screen size
    • 50 - 100 Zoll
    • VESA
    • bis 900 x 600
    • Distance to wall
    • 125 - 535 mm
  • Weights
    • Weight
    • Up to 80 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PLB-180L
    • Package weight
    • 10.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8054529025886
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -10°/+10° / schwenkbar 60°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 127 - 254 cm
    • for screen size
    • 50 - 100 Zoll
    • VESA
    • bis 900 x 600
    • Distance to wall
    • 125 - 535 mm
  • Weights
    • Weight
    • Up to 80 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PLB-180L
    • Package weight
    • 10.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8054529025886