New here? Register now!
Forgot password?

ICA-PLB-147XL Wall bracket LCD 42” - 70” FullMotion Dual.

Item-No.: ICA-PLB-147XL

 €

79,50

add to list
Article successfully added to the list

Description

ICA-PLB-147XL

• Universal bracket for fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications

Features
• Bracket suitable for LED LCD TV 42-70”
• Supports max VESA 800 x 400 mm
• Maximum weight supported: 70 kg
• Double arm 3 joints with maximum extension of 430 mm

Specifications
• Inclination from 0° to -12°
• Horizontal orientation: 90°
• Distance to the wall: minimum 70 mm; Maximum 430 mm
• Allows angle mounting
• Dimensions: 850 x 425 x (70-430) mm, 8.0kg
• Color: Black

The package includes
• Wall mount for LED LCD TV
• Attachments (screws, plugs ...)
• Installation instructions
• Bubble level




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -12°/0° / schwenkbar 90°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 107 - 178 cm
    • for screen size
    • 42 - 70 Zoll
    • VESA
    • bis 800 x 400
    • Distance to wall
    • 70 - 430 mm
  • Weights
    • Weight
    • Up to 70 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PLB-147XL
    • Package weight
    • 8.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301436
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -12°/0° / schwenkbar 90°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 107 - 178 cm
    • for screen size
    • 42 - 70 Zoll
    • VESA
    • bis 800 x 400
    • Distance to wall
    • 70 - 430 mm
  • Weights
    • Weight
    • Up to 70 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PLB-147XL
    • Package weight
    • 8.4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301436