New here? Register now!
Forgot password?

ICA-PLB-140L Wall bracket LCD 40” - 65” Slim fix black

Item-No.: ICA-PLB-140L

 €

16,90

add to list
Article successfully added to the list

Description

ICA-PLB-140L

• Bracket ultra slim design allows a distance of only 23 mm from the wall, the best profile for both the installation and for the pleasing result
• Fast installation thanks to an intelligent locking and folding stand to connect cables
• The relay angle present on the end of the bar Vesa allow full access to the rear panel of the monitor for maintenance
• The built-in level control allows you to adjust the position of the TV even if the wall plate is installed slightly off level

Characteristics
• Bracket for TV slim thin 40-65”
• Supports up to VESA 600 x 400 mm
• Maximum weight supported: 60 kg
• Equipped with bubble level

Specifications
• Distance from wall: 23 mm
• Width: 650 mm
• With bubble level
• Black Colour

Package Contents
• Support TV Wall
• Mounting material
• Instruction manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 102 - 165 cm
    • for screen size
    • 40 - 65 Zoll
    • VESA
    • bis 600 x 400
    • Distance to wall
    • 23 mm
  • Weights
    • Weight
    • Up to 60 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PLB-140L
    • Package weight
    • 1.74 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685308824
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 102 - 165 cm
    • for screen size
    • 40 - 65 Zoll
    • VESA
    • bis 600 x 400
    • Distance to wall
    • 23 mm
  • Weights
    • Weight
    • Up to 60 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PLB-140L
    • Package weight
    • 1.74 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685308824