New here? Register now!
Forgot password?

ICA-LCD-2102 Wall bracket LCD 13” - 37” 3 joints, black

Item-No.: ICA-LCD-2102

 €

46,90

add to list
Article successfully added to the list

Description

ICA-LCD-2102

• Universal bracket to fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications
• Full-motion wall mount with single arm
• The aluminum frame provides strength while maintaining a stylish and modern
• The special design cupped allows you to easily move your TV in all directions
• Includes cable management system and level
• Quick and easy installation

Features
• Bracket suitable for LED LCD TV 13-37 ”
• Supports VESA 75x75, 100x100, 200x100, 200x200 mm
• Maximum weight supported: 25 kg
• Arm 3 joints with maximum extension of 342 mm

Specifications
• Tilt +/- 15°
• Horizontal orientation: 180°
• Minimum distance from the wall: 89 mm
• Maximum distance from the wall: 342 mm
• Dimensions: 61 x 146 x (89-342) mm
• Cable management and level included
• Color: Black

The package includes
• wall mount for LED LCD TV
• Attachments (screws, plugs ...) and installation instructions




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -15°/+15° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 33 - 94 cm
    • for screen size
    • 13 - 37 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 89 - 342 mm
  • Weights
    • Weight
    • Up to 25 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-LCD-2102
    • Package weight
    • 1.53 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685308817
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -15°/+15° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 33 - 94 cm
    • for screen size
    • 13 - 37 Zoll
    • VESA
    • bis 200 x 200
    • Distance to wall
    • 89 - 342 mm
  • Weights
    • Weight
    • Up to 25 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-LCD-2102
    • Package weight
    • 1.53 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685308817