New here? Register now!
Forgot password?

ICA-LCD-105BK Wall bracket LCD 13” - 30” short arm, black

Item-No.: ICA-LCD-105BK

 €

26,90

add to list
Article successfully added to the list

Description

ICA-LCD-105BK

• Universal bracket for fixing a flat LED / LCD on the wall; Easy and quick to install, it is ideal for home, office and commercial applications

Features
• Bracket suitable for LED LCD TV 13-30”
• Supports VESA 75x75 and 100x100 mm
• Maximum weight supported: 15 kg
• Arm 2 joints with maximum extension of 235 mm

Specifications
• Tilt +/- 15°
• Horizontal orientation: 180°
• Minimum distance from the wall: 81 mm
• Maximum distance from the wall: 235 mm
• Dimensions: 116 x 152 x (81-235) mm, 0.8kg
• Color: Black

The package includes
• wall mount for LED LCD TV
• Attachments (screws, plugs ...) and installation instructions




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -15°/+15° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 33 - 76 cm
    • for screen size
    • 13 - 30 Zoll
    • VESA
    • 75 x 75 / 100 x 100
    • Distance to wall
    • 81 - 235 mm
  • Weights
    • Weight
    • Up to 15 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-LCD-105BK
    • Package weight
    • 0.86 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301511
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For wall mounting
    • Design
    • neigbar -15°/+15° / schwenkbar 180°
    • Colour
    • Black
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 33 - 76 cm
    • for screen size
    • 13 - 30 Zoll
    • VESA
    • 75 x 75 / 100 x 100
    • Distance to wall
    • 81 - 235 mm
  • Weights
    • Weight
    • Up to 15 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-LCD-105BK
    • Package weight
    • 0.86 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301511