New here? Register now!
Forgot password?

SHVP BS89772 Wall bracket for TV peripheral devices, max. 25 kg

Item-No.: SHVP BS89772

 €

15,49

add to list
Article successfully added to the list

Description

SHVP BS89772

shiverpeaks® BASIC-S - Wall bracket for DVD/video/BluRay player, etc., max. load-bearing capacity 25 kg

  • Universal bracket for DVD/BluRay player, etc.
  • Compatible with all hole patterns, including VESA Standard
  • Includes operating instructions and fixtures
  • Includes dowels and wall screws
  • Suitable for max. 25 kg




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Halter für TV-Komponenten
    • Assembly
    • For wall mounting
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • 0
  • Weights
    • Weight
    • Up to 25 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89772
    • Package weight
    • 1.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538054890
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Halter für TV-Komponenten
    • Assembly
    • For wall mounting
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • VESA
    • 0
  • Weights
    • Weight
    • Up to 25 kg
  • Manufacturer specifications
    • Manufacturer
    • SHIVERPEAKS
    • Factory number
    • BS89772
    • Package weight
    • 1.2 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538054890