0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 887-304 :: WAGO Terminal Assortment + Add-On (Set 2)

SAVE46%
Item-No.: WAGO 887-304
 €250,00
 €135,00



Bargain Item!
Limited amount available.

WAGO 887-304

  • Product Description
  • Technical information
  • General
    • Type
    • Promotion-Set
Autumn campaign 2018
Access now and secure a powerful offer!

Content:
400x COMPACT connection terminals
3 x 0.5 ... 2.5 mm² "e"
Order no. WAGO 2273-0203

500x COMPACT socket terminals
5 x 0.5 ... 2.5 mm² "e"
Order no. WAGO 2273-0205

FISKARS® splitting axe X21-L
- Extra sharp blade made of double hardened steel
- Inseparable connection between axe head and handle
- length 70 cm
- Weight 1630 g

Unit price: approx. 250 €



Manufacturer : WAGO
Factory number : 887-304
Package weight : 3.556 kg
RoHS : conform
Technical information
  • General
    • Type
    • Promotion-Set
Datasheet/manual
reichelt printfooter