0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DP DIGITAL 1000 Voltage testers DUSPOL Digital 1000, 12 - 1000 V AC/DC, LCD

SAVE36%
Item-No.: DP DIGITAL 1000
 €145,95
 €92,99

Information

DP DIGITAL 1000

Voltage and continuity tester

Suitable for electrical engineering, industrial, maintenance and service (troubleshooting) applications.

These devices are designed for DC and AC voltage testing within a voltage range of 12 V to 1000 V. These devices can also be used to carry out polarity tests with DC voltage and
phase tests with AC voltage. The phase sequence of a three-phase supply is displayed, provided that the neutral point is earthed.


  • Voltage from 1 V - 1000 V AC TRUE RMS/1,200 V DC (LCD)
  • Display levels: 50, 120, 230, 400 V AC/DC (LED)
  • Backlit dual display for displaying frequency (small display) and voltage (large display) and/or resistance
  • Optical continuity test up to 100 kOhm (yellow LED)
  • Resistance measurement: 0.1 - 300 kOhm (LCD)
  • Diode testing: 0.3 V - 2 V (LCD)
  • Phase sequence testing (green LED)/phase testing (red LED)
  • Polarity test (LCD)
  • Frequency measurement: 1 Hz - 1,000 Hz
  • Direct display without pushbutton activation (high-impedance test)
  • Load connection via pushbuttons (low-impedance test)
  • Intentional triggering of the RCD
  • Vibrating alert in the tester handle
  • Illumination of measuring points and display
  • Protection class IP65 (protected against dust and water jets)
  • Robust housing design with rubberised grip surface
  • Over-voltage category: CAT IV 600 V, CAT III 1000 V
  • Incl. 2x 1.5 V micro-batteries (LR03/AAA) (voltage display from 50 V even if the batteries are empty!)
  • Tested and approved in accordance with DIN EN 61243-3, VDE 0682-401:2011-02




mehr Informationen

Technische Daten

Technical information

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Manufacturer specifications
    • Manufacturer
    • GOSSEN METRAWATT
    • Factory number
    • M611F
    • Package weight
    • 0.389 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012932124019

reichelt printfooter