0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHAU P01191757 :: Voltage tester C.A 757, up to 1000 V AC/DC, MiniFlex


CHAU P01191757

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • Double-pole
    • Design
    • mit MiniFlex-Stromwandler
    • Approval
    • CAT III 600 V
    • Colour
    • Black
    • Model
    • C:A 757
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0 - 1000 V AC/DC / 500 mA - 300 A AC/DC
    • Protection class
    • IP54
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 180 mm
    • Width
    • 52 mm
    • Height
    • 45 mm
  • Packaging
    • Packaging
    • Individual packaging
The C.A 757 voltage tester is the ideal device for electricians, heating and air conditioning engineers, mechanics, service technicians, etc.

With 600 V CAT III, the C.A 757 complies with the IEC 61010-2-033 multimeter standard. It has the basic functions voltage measurement and continuity test, as well as the more specific multimeter functions resistance and capacitance measurement, as well as diode test. Thanks to its SMART function, the CA 757 automatically detects AC and DC voltages, as well as resistors, diodes and capacitors. Each CA 757 comes with a flexible MiniFlex® current transformer that measures currents up to 300A even in hard-to-reach places can be.

Advantages:

  • Protected against voltage surges up to 6 kV
  • Protected up to 1000 V during continuity tests, resistance and capacitance measurements
  • Contactless voltage detection
  • Display of dangerously high voltages
  • Automatic AC and DC detection
  • Automatic detection of resistors, diodes and capacities
  • Automatic range selection
  • Voltage measurement: 3 mVDC to 1000 VDC / 100 mVAC to 1000 VAC
  • Resistance measurement: 0.3 Ohm to 30 MOhm
  • Capacity measurement: 400 pF to 30 mF
  • Diode test
  • Acoustic continuity check
  • Measurement category 600 V CAT III



Manufacturer : CHAUVIN ARNOUX
Factory number : P01191757
Package weight : 0.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • Double-pole
    • Design
    • mit MiniFlex-Stromwandler
    • Approval
    • CAT III 600 V
    • Colour
    • Black
    • Model
    • C:A 757
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 0 - 1000 V AC/DC / 500 mA - 300 A AC/DC
    • Protection class
    • IP54
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 180 mm
    • Width
    • 52 mm
    • Height
    • 45 mm
  • Packaging
    • Packaging
    • Individual packaging
reichelt printfooter