0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 365-00003 :: Voltage tester 100 - 1000 V AC

Item-No.: RND 365-00003
 €16,95
Category of goods: 1 = discountable

RND 365-00003

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • berührungslos
    • Design
    • optisch und akustisch
    • Approval
    • CAT III 1000 V/ CAT IV 600 V
    • Colour
    • Black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 100 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Length
    • 151 mm
    • Width
    • 25.2 mm
    • Height
    • 20.6 mm
  • Packaging
    • Packaging
    • Individual packaging
The contact-free voltage detector has been developed for voltage detecting on insulated cables and conductors.
The voltage detectors do not require maintenance.

  • The red LED in the tip of the detector lights up briefly and a short audible tone is heard to indicate the device
  • The greater the electric field, the higher the frequency (1 - 10 Hz)
  • Phase determination of (3-phase) AC lines, multi-core cable and wall sockets


Technical data:
Display: red LED
Voltage testing: 100 - 1000 V AC
Safety: in accordance with CAT III 1000 V/CAT IV 600 V



Manufacturer : RND LAB
Factory number : RND 365-00003
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage tester
    • Technology
    • berührungslos
    • Design
    • optisch und akustisch
    • Approval
    • CAT III 1000 V/ CAT IV 600 V
    • Colour
    • Black
  • Display
    • Display
    • LED
  • Implementation
    • Measurement range
    • 100 - 1000 V AC
    • Type of battery
    • 2x AAA (Micro)
  • Measures
    • Length
    • 151 mm
    • Width
    • 25.2 mm
    • Height
    • 20.6 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual
reichelt printfooter