0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 581 JH Voltage reference, fixed, 10 V, TO-5

SAVE34%
Item-No.: AD 581 JH
 €19,60
 €12,90

Information

AD 581 JH

AD 581
The AD 581 is a cost-effective voltage reference that provides a fixed voltage value of 10.0 V at the output, at unregulated input voltages between 12 V and 30 V. The low quiescent current of 1.0 mA offers a clear advantage over conventional Zener technology.

FEATURES

• High degree of accuracy
• Trimmed temperature coefficient
• Excellent long-term stability
• Negative 10-V reference possible
• Low quiescent current: 1.0 mA

Housing: TO-5




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Model
    • Voltage reference
    • Type
    • 10,0 V
    • Design
    • High-precision
    • Housing
    • TO-5
    • Mounting form
    • H-03B
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Input voltage
    • 12 - 30 VDC
    • Output voltage
    • 10 V DC
  • Other
    • Temperature range
    • 0…+70
  • Manufacturer specifications
    • Manufacturer
    • ANALOG DEVICES
    • Factory number
    • AD581JHZ
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000038151

Datenblätter

Bewertung


Technical Details

  • General
    • Model
    • Voltage reference
    • Type
    • 10,0 V
    • Design
    • High-precision
    • Housing
    • TO-5
    • Mounting form
    • H-03B
  • Electrical values
    • Supply voltage
    • 40 VDC
    • Input voltage
    • 12 - 30 VDC
    • Output voltage
    • 10 V DC
  • Other
    • Temperature range
    • 0…+70
  • Manufacturer specifications
    • Manufacturer
    • ANALOG DEVICES
    • Factory number
    • AD581JHZ
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000038151

reichelt printfooter