SENNHEISER504197 :: VoIP-Headset, Both sides, Headband
Item-No.: SENNHEISER504197
€29,95
Sennheiser PC 8 USB
- General
- Technology
- Volume control and microphone muting
- Electrical values
- Frequency range
- 42 - 17.000 Hz
- Measures
- Connection cable length
- 2.0 m
- noise canceling clarity - thanks to the noise canceling microphone, your voice is easily understood without you having to shout
- USB plug & play - simply plug into your PC or Mac USB port and start phoning over the net
- stereo sound - Sennheiser quality that’s perfect for a range of applications such as music and gaming
- light and comfortable - with the lightweight headband, it’s easy to forget you are even wearing a headset
- easy volume control - the in-line volume/mute control lets you make quick adjustments without fiddling with your computer settings
- 2-year warranty
The affordable PC 8 USB, with USB sound card
Whether you want to talk over the internet, listen to your favorite music or get a thrill from action-packed PC games, the PC 8 USB headset delivers the dynamic stereo sound you need. And a noise canceling microphone to match. It filters out ambient noise so you can Skype with friends around the world and rest assured that they can hear you loud and clear. Add on top of this the comfortable headband and easy USB plug & play, and you have an essential multimedia accessory in the PC 8 USB that you won’t ever want to do without.
Manufacturer : SENNHEISER
Factory number : 504197
Package weight : 0.185 kg
RoHS : conform
- General
- Technology
- Volume control and microphone muting
- Electrical values
- Frequency range
- 42 - 17.000 Hz
- Measures
- Connection cable length
- 2.0 m