NP VLP 50 :: Visible Light Source for fiber networks
Item-No.: NP VLP 50
€113,95
Visible Light Source for fiber networks
- Interfaces
- Connection
- 2.5 mm or 1.25 mm ferrule
Quickly testing and identifying damage of fiber links
The VLP50 is an essential tool for quickly and easily testing and identifying problems in fiber cables. By showing the exact location of fiber damage you can fast diagnose, troubleshoot, and fix the problems on your fiber links. The VLP50 comes with a 2.5 mm interface and is compatible with SC,
ST and FC connectors. Even if you need to test with LC and MU connectors you can use the 1,25 mm adapter which is coming which is enclosed in every VLP50. You can choose by only pushing the button between two operating modi - continous and flashing. The handy and sturdy aluminum housing is shockproof and developped to work in rough environment. Very easy to change batteries on the device due to an opening at the end of the housing. The included batteries are suitable for a 50 hours working time.
Scope of Delivery:
• 1 VLP50 Visible Laser Source
• 1,25 mm changeable adapter
• 1 Lanyard
• 1 Soft Case
• 1 Quick Start Guide
• 2x 1.5V AA Alkaline Battery
Manufacturer : NETPEPPERS
Factory number : VLP 50
Package weight : 0.241 kg
RoHS : conform
- Interfaces
- Connection
- 2.5 mm or 1.25 mm ferrule