New here? Register now!
Forgot password?

ATEN VS0102 VGA graphics splitter with 2 ports (450 MHz)

Item-No.: ATEN VS0102

 €

61,50

add to list
Article successfully added to the list

Description

ATEN VS0102

2-Port VGA/Audio Splitter (450MHz)

The ATEN VS0102 2-Port VGA Splitter with Audio is VGA splitter that allow a single VGA video and audio signal to be distributed to two output displays with independent stereo control. The splitter support up to 450MHz video bandwidth, which provides optimum video quality, supported by resolutions up to 1920x1440.

Furthermore, for complete systems integration, serial control is standard through the VS0102 built-in RS-232 ports, which allow the splitter to be controlled through a high-end controller or PC.

The VS0102 is perfect for conference rooms, training facility & multi-display broadcasting, with cascadable support up to three levels allowing a single video signal to be sent across up to 8 video displays while sustaining the highest quality possible.

  • One video input to 2 video outputs
  • Superior video quality - up to 1920 x 1440 @ 60Hz
  • Supports up to 450MHz bandwidth for high performance video
  • Long distance transmission - up to 30m *
  • Supports VGA, SVGA, UXGA, WUXGA, and multisync
  • EDID Expert - selects the optimum EDID settings for smooth power-up and highest quality display
  • Expandable - provides up to 8 video displays
  • Features RS-232 serial port for command controls **
  • RS-232 chain control - use RS-232 commands to control cascaded devices via VGA cable
  • Supports stereo audio
  • Plug-and-play - no software installation required

  • Package Contents
  • 1x 2-Port VGA Splitter with Audio
  • 1x Power Adapter
  • 1x User Instructions

Note:
* Video content sent over very long distance using a VGA cable might result in slight degradation of the video signal and quality




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Design
    • für 2 Monitore
    • Type
    • VGA Monitor-Splitter
    • Resolution
    • 1920 x 1440
    • Input
    • D-SUB HD 15-pol, 3.5 mm Klinke
    • Output
    • D-SUB HD 15-pol, 3.5 mm Klinke
    • Assembly
    • bis 30 m
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • D-SUB HD 15-pol
  • Implementation
    • Bandwidth
    • 450 MHz
  • Measures
    • Width
    • 130 mm
    • Length
    • 76.1 mm
    • Height
    • 44 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • ATEN
    • Factory number
    • VS0102
    • Package weight
    • 0.719 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4710423778856
Datasheets

Technical Details

  • General
    • Design
    • für 2 Monitore
    • Type
    • VGA Monitor-Splitter
    • Resolution
    • 1920 x 1440
    • Input
    • D-SUB HD 15-pol, 3.5 mm Klinke
    • Output
    • D-SUB HD 15-pol, 3.5 mm Klinke
    • Assembly
    • bis 30 m
    • Colour
    • schwarz
  • Interfaces
    • Connection
    • D-SUB HD 15-pol
  • Implementation
    • Bandwidth
    • 450 MHz
  • Measures
    • Width
    • 130 mm
    • Length
    • 76.1 mm
    • Height
    • 44 mm
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • ATEN
    • Factory number
    • VS0102
    • Package weight
    • 0.719 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4710423778856