New here? Register now!
Forgot password?

IDA CN-VGA VGA/Audio to HDMI Converter

Item-No.: IDA CN-VGA
 €38,90

 €

38,83

add to list
Article successfully added to the list

Description

VGA/Audio zu HDMI Konverter

• Allows you to convert the PC's VGA video and audio signal R / L in a complete HDMI signal
• It installs quickly and requires no setup
• Supports highest video resolution of 1280x1024
• Supports bandwidth of 165MHz / 1.65Gbps per channel (6.75Gbps all channels)
• Supports 8-bit deep color per channel (24bit all channel)
• Supplied in a practical display box with magnetic closure




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI™-Konverter
    • Resolution
    • 1280x1024
  • Interfaces
    • Connection entry
    • VGA Buchse / Audio Cinch L/R
    • Connection discharge
    • HDMI™ Buchse
  • Measures
    • Length
    • 89 mm
    • Width
    • 68 mm
    • Height
    • 29 mm
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-CN-VGA
    • Package weight
    • 0.25 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301627
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI™-Konverter
    • Resolution
    • 1280x1024
  • Interfaces
    • Connection entry
    • VGA Buchse / Audio Cinch L/R
    • Connection discharge
    • HDMI™ Buchse
  • Measures
    • Length
    • 89 mm
    • Width
    • 68 mm
    • Height
    • 29 mm
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • IDATA-CN-VGA
    • Package weight
    • 0.25 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301627