0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERTEX NANO KIT :: Vertex Nano (K8600) 3D printer kit — support http://support.vell

SAVE7%
Item-No.: VERTEX NANO KIT
 €268,95
 €249,00



Bargain Item!
Limited amount available.

Velleman Vertex Nano K8600 3D Drucker Bausatz

  • Product Description
  • Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
  • 3D Printing
    • Object size (max.)
    • 80 x 80 x 75 mm
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.35 mm
    • Layer thickness
    • 0.05 - 0.20 mm
  • Implementation
    • Controller
    • LCD-Controller
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 230 mm
    • Depth
    • 150 mm
    • Height
    • 183 mm
  • Weights
    • Weight
    • 2.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8- Kleingerätedose (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The Vertex Nano 3D printer is just as accurate and user friendly as its predecessor, the Vertex 3D printer. This smaller version combines the latest technology to quickly print small objects of up to 8 x 8 x 8 cm.

3D printing for you:
The Vertex Nano is a third-generation Velleman Projects 3D printer. Velleman has harnessed its experience to develop an accurate, compact and cost-effective open-source 3D printer.

Technical data
Printing:
  • Print technology: fused deposition modelling method (fused filament fabrication, FFF)
  • Layer resolution: by default: 0.1 mm (min. 0.05 mm - max. 0.2 mm)
  • Plate dimensions: 80 x 80 mm
  • Unit size: 80 x 80 x 75 mm or 3.15 3.15 x 2.95 inches
  • Plate surface: metal plate with BuildTak™ (limited service life, also available separately)
  • Print speed: TBA
  • Construction speed: TBA
  • Filament diameter: 1.75 mm
  • Filament: PLA, ABS (other materials are currently undergoing testing)
  • Max. operating temperature of the nozzle: TBA

Software:
  • Firmware: modified open-source Marlin 3D printer. Firmware can be updated
  • Software: Repetier — CuraEngine — Slic3r (compatible with RepRap)

Hardware:
  • Dimensions: 230 x 150 x 160 mm or 9 x 5.9 x 6.3 inches
  • Housing: robust metal housing
  • Weight: 2.3 kg/5 lb
  • Average noise level: TBA
  • Operating temperature: max. 25°C
  • Storage temperature: -10°C to +40°C

Electrical data:
  • Communication: SD card for direct printing functionality and updates via USB connection
  • Controller: based on AVR ATmega2560
  • Display: blue LCD display (4 x 20 characters) with white backlight
  • AC input: 100 - 240 V~, 50/60 Hz
  • LED logo



Manufacturer : VELLEMAN
Factory number : K8600
Package weight : 3.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3D printer
    • Design
    • Kit
    • Technology
    • Fused deposition modelling method (FDM/FFF)
  • 3D Printing
    • Object size (max.)
    • 80 x 80 x 75 mm
    • Extruder
    • 1x
    • Filament
    • ABS, PLA
    • Filament Ø
    • 1.75 mm
    • Nozzle
    • 0.35 mm
    • Layer thickness
    • 0.05 - 0.20 mm
  • Implementation
    • Controller
    • LCD-Controller
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 230 mm
    • Depth
    • 150 mm
    • Height
    • 183 mm
  • Weights
    • Weight
    • 2.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8- Kleingerätedose (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter