0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHIEBLEHRE LCD :: Vernier calliper, 150 mm with digital display


SCHIEBLEHRE LCD

  • Product Description
  • Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Analogue/digital
    • Approval
    • DIN 862
    • Colour
    • Silver
  • Measures
    • max. measuring length
    • 150 mm
  • Implementation
    • Type of battery
    • SG13, LR44, SR44, V357 etc.
  • Packaging
    • Packaging
    • Plastic enclosure
Analogue/digital vernier calliper

Highest quality, precision tool with measuring accuracy in line with DIN 862. Non-contact, capacitive linear measuring system suitable for outside, depth and step measurements

Accuracy in line with DIN 862

• 0 to 150 mm
• 5-digit LCD display
• Resolution of 0.01 mm/0.005"
• Display in mm or inches
• Zero at any point
• Stainless, hardened steel

Delivered in plastic case including replacement battery (SG13).



Manufacturer : FIXPOINT
Factory number : 77001
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vernier calliper
    • Design
    • Analogue/digital
    • Approval
    • DIN 862
    • Colour
    • Silver
  • Measures
    • max. measuring length
    • 150 mm
  • Implementation
    • Type of battery
    • SG13, LR44, SR44, V357 etc.
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual
reichelt printfooter