0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ISOBAND 25 GE :: VDE insulating tape, 25 m, width: 25 mm, yellow

Item-No.: ISOBAND 25 GE
Colour:

 €1,75
Category of goods: 1 = discountable

ISOBAND 25 GE

  • Product Description
  • Technical information
  • General
    • Type
    • Insulating tape
    • Approval
    • VDE
    • Colour
    • Yellow
  • Measures
    • Length
    • 25 m
    • Width
    • 25 mm
VDE insulating tape
Width: 25 mm
Length: 25 m
Colour: yellow



Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insulating tape
    • Approval
    • VDE
    • Colour
    • Yellow
  • Measures
    • Length
    • 25 m
    • Width
    • 25 mm
Datasheet/manual
reichelt printfooter