0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05004970001 VDE 1 Zyklop Ratchet set, insulated, switch lever, 3/8"drive

Item-No.: WERA 05004970001
 €325,80

Information

Wera | Zyklop VDE Knarrensatz

Incredibly compact set arrangement for a lot of tools in a small space. Individually tested ratchet, sockets and extensions as per IEC 60900 at 1,000V for safe working at the approved voltage of 1,000V. Textile box with very high robustness and durability can be positioned upright for clear storage in the workshop shelf. Additional surface protection through textile outer material. Low weight and volume for easier mobility. Smooth turning mechanism for secure hold and easy removal of VDE sockets.



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Socket wrench set
    • Design
    • Multi
    • Design
    • 3/8”
    • Model
    • 8100 SB VDE Zyklop
    • Approval
    • With switching lever
  • Implementation
    • Pieces
    • 17
  • Manufacturer specifications
    • Manufacturer
    • WERA
    • Factory number
    • 05004970001
    • Package weight
    • 1.172 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002225528

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Socket wrench set
    • Design
    • Multi
    • Design
    • 3/8”
    • Model
    • 8100 SB VDE Zyklop
    • Approval
    • With switching lever
  • Implementation
    • Pieces
    • 17
  • Manufacturer specifications
    • Manufacturer
    • WERA
    • Factory number
    • 05004970001
    • Package weight
    • 1.172 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002225528

reichelt printfooter