Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPECK 71601-0581 :: HardCase black MacBook Pro 15" Retina


HardCase Smartshell MacBook Pro 15" Retina Display

  • Product Description
  • Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For 15” MacBook Pro with Retina display
    • Colour
    • Black
SeeThru® is the #1 bestselling hardshell case for MacBook* and is designed to take an impact - and make one.
  • SeeThru® fits MacBook Pro with Retina Display 15" models (fits NEW 2014 model!).
  • #1 best-selling protection. Equip your laptop with the #1 best-selling hardshell case for all MacBook models*.
  • Textured, matte finish.Scratch-resistant finish provides comfortable grip and resists fingerprints and smudges.
  • Show your colors.Dress your MacBook Pro with Retina Display 15" in rich color with textured or crystal finishes.
  • On-the-go protection. Form-fitting, hard shell keeps scuffs and scratches at bay.
  • Stay grounded. Anti-tilt rubberized feet keep your MacBook from sliding on smooth surfaces.
  • Sleek design. Ultra-thin and lightweight two-piece design is easy to snap on and off.


The form-fitting, glossy hardshell on our SeeThru MacBook Pro with Retina display case keeps scuffs and scratches at bay for on-the-go protection. Its sleek design features a lightweight two-piece design that’s easy to put on and remove. Plus, rubberized feet add stability to prevent sliding and tilting so your MacBook Pro Retina stays grounded. Our Onyx Black color option features a textured, scratch-resistant matte finish that resists scratches, fingerprints, and smudges while providing your MacBook Pro Retina with a comfortable grip.

Like all of our products, this MacBook Pro Retina case has been lab-tested against extreme temperatures, cracks, chemicals, and abrasions.

Speck makes products that are designed for impact to protect the tech you rely on. With a balance of slim lines and military-grade protection, we provide a difference you can see and feel.

*#1 Best-Selling HardShell MacBook Brand. NPD Laptop Cases. YTD. 2012-2016.



Manufacturer : SPECK
Factory number : 71601-0581
Package weight : 0.577 kg
RoHS : conform
Technical information
  • General
    • Type
    • Protective cover
    • Technology
    • For 15” MacBook Pro with Retina display
    • Colour
    • Black
Datasheet/manual