Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYA5120-01F :: Pneumatically operated 5/2 valve G1/8, mono

Item-No.: SYA5120-01F
€49,90
Category of goods: 1 = discountable

SYA5120-01F

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 5/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 500 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • Control air connection
    • M5
    • operating air temperature
    • 0 … 60 °C

Pneumatically operated valve, 5/2, monostable
For compressed air and inert gases
For purely pneumatic circuits



Manufacturer : SMC PNEUMATIK
Package weight : 0.056 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 5/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 500 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • Control air connection
    • M5
    • operating air temperature
    • 0 … 60 °C