reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVNB104A-F10A :: Pneumatically operated 2/2 valve NC, G3/8

Item-No.: EVNB104A-F10A
€61,20
Category of goods: 1 = discountable

EVNB104A-F10A

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 7 mm mm
  • Implementation
    • ways
    • 2/2
  • General
    • flow
    • 1276 l/ min
    • operating pressure
    • = 1 Mpa
    • Connection \ thread
    • G3/8
    • Control air connection
    • G1/2
    • operating air temperature
    • -10 … 60 °C

Pneumatically operated valve, 2/2, normally closed
2/2 way valves for flow control
Cylinder drive using external pilot air
Seal: NBR



Manufacturer : SMC PNEUMATIK
Package weight : 0.252 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 7 mm mm
  • Implementation
    • ways
    • 2/2
  • General
    • flow
    • 1276 l/ min
    • operating pressure
    • = 1 Mpa
    • Connection \ thread
    • G3/8
    • Control air connection
    • G1/2
    • operating air temperature
    • -10 … 60 °C