Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM131-F01-00A :: Mechanical valve 3/2, G1/8

SAVE6%
Item-No.: VM131-F01-00A
€18,95
€17,90
Category of goods: 1 = discountable

VM131-F01-00A

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • operating pressure
    • -100 kPa … 1.0 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C

3/2-way mechanical valve 3/2, G1/8
Mechanical 3/2-way valve for compressed air
Modular construction
When using an actuator attachment, use basic version of valve



Manufacturer : SMC PNEUMATIK
Package weight : 0.064 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • operating pressure
    • -100 kPa … 1.0 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C