Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM-34AR :: Actuator attachment 3/2, rotary switch, red

Item-No.: VM-34AR
Colour:

€17,50
Category of goods: 1 = discountable

VM-34AR

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • Colour
    • Red
    • operating air temperature
    • -5 … 60 °C

Actuator attachment 3/2, rotary switch
For mechanical 3/2-way valves for compressed air
Modular construction, soft sealing gate valve
When using an actuator attachment, use basic version of valve



Manufacturer : SMC PNEUMATIK
Package weight : 0.053 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 3/2
  • General
    • Colour
    • Red
    • operating air temperature
    • -5 … 60 °C