reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVQ33-6G-16-01F :: Flange solenoid valve, NC, 2/2-way, 12 VDC, 100 l/min

Item-No.: PVQ33-6G-16-01F
€79,80
Category of goods: 1 = discountable

PVQ33-6G-16-01F

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 1.6 mm mm
    • Length
    • 30 mm
    • Width
    • 20.5 mm
    • Height
    • 66 mm
  • Electrical values
    • operating voltage
    • 12 VDC
  • General
    • flow
    • 100 l/ min
    • operating pressure
    • = 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40

Compact proportional solenoid valve, normally closed, flange version
Continuously controls the flow according to the nominal current
Max. 3% repeatability
25 million cycle service life
Suitable for vacuum applications

Power consumption: 4 W
Electrical connection: Cable



Manufacturer : SMC PNEUMATIK
Package weight : 0.176 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 1.6 mm mm
    • Length
    • 30 mm
    • Width
    • 20.5 mm
    • Height
    • 66 mm
  • Electrical values
    • operating voltage
    • 12 VDC
  • General
    • flow
    • 100 l/ min
    • operating pressure
    • = 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • 0 … 50 °C
  • Implementation
    • Protection class
    • IP40