reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVZM550-F01-01S :: 5/2 mechanical valve with roller lever

Item-No.: EVZM550-F01-01S
€75,70
Category of goods: 1 = discountable

EVZM550-F01-01S

  • Product Description
  • Technical information
  • Implementation
    • ways
    • 5/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 590 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C

Mechanical 5/2 valve for compressed air and inert gases
Soft spool sealing
Modular design
When using an actuator attachment use the basic version of the valve



Manufacturer : SMC PNEUMATIK
Package weight : 0.135 kg
RoHS : conform
Technical information
  • Implementation
    • ways
    • 5/2
  • General
    • filter fineness
    • 5 µm
    • flow
    • 590 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C