• nominal bore

  • operating voltage

  • ways

  • filter fineness

  • flow

  • operating pressure
    • + more - less

  • Connection \ thread

  • Protection class


  • valves, magnetic + mechanical

  •  1 - 16 of  16  items. 
 
  • ways:

    5/2

  • filter fineness:

    5 µm

  • flow:

    590 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.11 kg

 
  • ways:

    5/2

  • filter fineness:

    5 µm

  • flow:

    590 l/ min

  • operating pressure:

    0.15 … 0.7 MPa

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.14 kg

 
  • nominal bore:

    1.6 mm mm

  • operating voltage:

    24 VDC

  • flow:

    100 l/ min

  • operating pressure:

    = 0.7 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    25 mm

  • Width:

    20.5 mm

  • Height:

    61 mm

Weight incl.:

0.11 kg

 
  • nominal bore:

    1.6 mm mm

  • operating voltage:

    12 VDC

  • flow:

    100 l/ min

  • operating pressure:

    = 0.7 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    25 mm

  • Width:

    20.5 mm

  • Height:

    61 mm

Weight incl.:

0.11 kg

 
  • nominal bore:

    4.0 mm mm

  • operating voltage:

    12 VDC

  • flow:

    75 l/ min

  • operating pressure:

    = 0.12 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    25 mm

  • Width:

    20.5 mm

  • Height:

    61 mm

Weight incl.:

0.11 kg

 
  • nominal bore:

    1.6 mm mm

  • operating voltage:

    24 VDC

  • flow:

    100 l/ min

  • operating pressure:

    = 0.7 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    30 mm

  • Width:

    20.5 mm

  • Height:

    66 mm

Weight incl.:

0.17 kg

 
  • nominal bore:

    1.6 mm mm

  • operating voltage:

    12 VDC

  • flow:

    100 l/ min

  • operating pressure:

    = 0.7 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    30 mm

  • Width:

    20.5 mm

  • Height:

    66 mm

Weight incl.:

0.18 kg

 
  • nominal bore:

    2.3 mm mm

  • operating voltage:

    12 VDC

  • flow:

    100 l/ min

  • operating pressure:

    = 0.35 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    30 mm

  • Width:

    20.5 mm

  • Height:

    66 mm

Weight incl.:

0.38 kg

 
  • nominal bore:

    4.0 mm mm

  • operating voltage:

    12 VDC

  • flow:

    75 l/ min

  • operating pressure:

    = 0.12 MPa

  • Connection \ thread:

    G1/8

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Length:

    30 mm

  • Width:

    20.5 mm

  • Height:

    66 mm

Weight incl.:

0.35 kg

 
  • ways:

    3/2

  • Colour:

    Green

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.053 kg

 
  • ways:

    3/2

  • Colour:

    Green

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.052 kg

 
  • ways:

    3/2

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.051 kg

 
  • ways:

    3/2

  • Colour:

    Red

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.053 kg

 
  • ways:

    5/2

  • Colour:

    Green

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.053 kg

 
  • ways:

    5/2

  • Colour:

    Red

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.052 kg

 
  • ways:

    3/2

  • operating pressure:

    -100 kPa … 1.0 MPa

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.064 kg