Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VX3114A01FJDOR1 :: Solenoid valve 3/2, 230 VAC, G1/8, ISO Class B

Item-No.: VX3114A01FJDOR1
€53,50
Category of goods: 1 = discountable

VX3114A-01F-JDOR1

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 230 VAC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP65
  • General
    • flow
    • 78.5 (1.1) l/ min
    • Connection \ thread
    • G1/8 (DN6)
    • operating air temperature
    • -20 … 60 °C

Solenoid valve 3/2, 230 VAC, G1/8, ISO Class B
Directly operated 3/2-way solenoid valve for compressed air, water and oil
Flow through valves as required
Compact construction in brass housing
FKM seals
AC version with integrated full-wave rectifier

Electrical connection: DIN terminal
Media temperature: 1 - 60 °C
Insulation class: Class B

Order connector separately



Manufacturer : SMC PNEUMATIK
Package weight : 0.382 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 230 VAC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP65
  • General
    • flow
    • 78.5 (1.1) l/ min
    • Connection \ thread
    • G1/8 (DN6)
    • operating air temperature
    • -20 … 60 °C
Datasheet/manual