Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VX232DGAXB :: Solenoid valve 2/2 for water, NC, 24 VDC, ISO Class B

SAVE9%
Item-No.: VX232DGAXB
€58,80
€53,50
Category of goods: 1 = discountable

VX232DGAXB

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 5 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -20 … 60 °C

Solenoid valve 2/2, 24 VDC, normally closed (N.C.)
Directly operated 2/2-way solenoid valve
For water
Low power consumption
High flow

Electrical connection: DIN terminal
Housing: Brass
Insulation class: Class B



Manufacturer : SMC PNEUMATIK
Package weight : 0.649 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 5 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -20 … 60 °C