Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VX220HG :: Solenoid valve 2/2 for air, NC, 24 VDC, ISO Class B

Item-No.: VX220HG
€32,90
Category of goods: 1 = discountable

VX220HG

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 4 mm
    • tube outside-Ø (A)
    • 8 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating air temperature
    • -20 … 60 °C

Solenoid valve 2/2, 24 VDC, normally closed (N.C.)
Directly operated 2/2-way solenoid valve
For compressed air
Low power consumption
High flow

Electrical connection: DIN terminal
Housing: Plastic
Insulation class: Class B



Manufacturer : SMC PNEUMATIK
Package weight : 0.403 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 4 mm
    • tube outside-Ø (A)
    • 8 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating air temperature
    • -20 … 60 °C