Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VX213AGA :: Solenoid valve 2/2 for oil, NC, 24 VDC, G1/8, ISO Class B

Item-No.: VX213AGA
€39,90
Category of goods: 1 = discountable

VX213AGA

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 2 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • flow
    • 225.6 (3.3) l/ min
    • operating pressure
    • < 1 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -20 … 60 °C

Solenoid valve 2/2, NC, 24 VDC
Directly operated 2/2-way solenoid valve for oil
Low power consumption
High flow
Electrical connection: DIN terminal
Housing: Brass
Insulation class: Class B



Manufacturer : SMC PNEUMATIK
Package weight : 0.339 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 2 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • flow
    • 225.6 (3.3) l/ min
    • operating pressure
    • < 1 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -20 … 60 °C