Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT307-5DO1-01F-Q :: Seat valve 3/2, for compressed air, 24 VDC, 182 l/min, G1/8

Item-No.: VT307-5DO1-01F-Q
€36,95
Category of goods: 1 = discountable

VT307-5DO1-01F-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP65
  • General
    • Design
    • DIN plug
    • flow
    • 182 l/ min
    • operating pressure
    • 0 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -10 … 50 °C

Seat valve 3/2, for compressed air, 24 VDC, 182 l/min
Directly operated 3/2 way seat valve for compressed air applications
Soft sealing gate valve
Normally closed or open
Suitable as selector or splitter valve



Manufacturer : SMC PNEUMATIK
Package weight : 0.165 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP65
  • General
    • Design
    • DIN plug
    • flow
    • 182 l/ min
    • operating pressure
    • 0 … 0.7 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -10 … 50 °C