Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VDW2505G201FQ :: Solenoid valve 3/2, 24 VDC, G1/8, ISO Class B

Item-No.: VDW2505G201FQ
€22,50
Category of goods: 1 = discountable

VDW250-5G-2-01F-Q

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 1.6 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP40
  • General
    • Design
    • Opener (NC)
    • flow
    • 69 (1) l/ min
    • operating pressure
    • 133 Pa … 1 MPa
    • Connection \ thread
    • G1/8 (DN6)
    • operating air temperature
    • -10 … 50 °C

Solenoid valve 3/2, 24 VDC, normally closed (N.C.)
Compact directly operated solenoid valve for compressed air, water or oil in any installation position
Brass housing with NBR seals
With fixed connecting cable 0.3 m

Media temperature: -1 - 50 °C
Insulation class: Class B



Manufacturer : SMC PNEUMATIK
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 1.6 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP40
  • General
    • Design
    • Opener (NC)
    • flow
    • 69 (1) l/ min
    • operating pressure
    • 133 Pa … 1 MPa
    • Connection \ thread
    • G1/8 (DN6)
    • operating air temperature
    • -10 … 50 °C