reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VDW20EA :: Solenoid valve 2/2 for compressed air, NC, 24 VDC, plastic

Item-No.: VDW20EA
€28,50
Category of goods: 1 = discountable

VDW20EA

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 2.3 mm
    • tube outside-Ø (A)
    • 4 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • 133 Pa … 1 MPa
    • operating air temperature
    • -10 … 50 °C

Solenoid valve 2/2, NC, 24 VDC
Directly operated 2/2-way solenoid valve for compressed air
Compact design and low weight
Electrical connection: Cable, 30 cm
Housing: Plastic



Manufacturer : SMC PNEUMATIK
Package weight : 0.082 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 2.3 mm
    • tube outside-Ø (A)
    • 4 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • 133 Pa … 1 MPa
    • operating air temperature
    • -10 … 50 °C