Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VDW14HA :: Solenoid valve 2/2 for medium vacuum, NC, 24 VDC, brass

Item-No.: VDW14HA
€32,50
Category of goods: 1 = discountable

VDW14HA

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 1.6 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • 133 Pa … 0.4 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … 50 °C

Solenoid valve 2/2, NC, 24 VDC
Directly operated 2/2-way solenoid valve for water
Compact design and low weight
Electrical connection: Cable, 30 cm
Housing: Brass



Manufacturer : SMC PNEUMATIK
Package weight : 0.069 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 1.6 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • 133 Pa … 0.4 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … 50 °C