Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V114-5LOU :: Solenoid valve 3/2, for compressed air, 24 VDC, 8.4 l/min, M5

Item-No.: V114-5LOU
€26,90
Category of goods: 1 = discountable

V114-5LOU

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP40
  • General
    • filter fineness
    • 5 µm
    • flow
    • 8.4 l/ min
    • operating pressure
    • 0 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … 50 °C
  • Measures
    • Length
    • 32.4 mm
    • Width
    • 23 mm
    • Height
    • 10 mm

Solenoid valve 3/2, for compressed air, 24 VDC, 8.4 l/min, M5
Directly operated solenoid valve 3/2, for compressed air
Normally closed
Manual auxiliary operation cannot be locked
Any installation position
With power indicator

Power consumption: 0.4 W
Operating frequency: max. 20 Hz
Electrical connection: Vertical



Manufacturer : SMC PNEUMATIK
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP40
  • General
    • filter fineness
    • 5 µm
    • flow
    • 8.4 l/ min
    • operating pressure
    • 0 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -10 … 50 °C
  • Measures
    • Length
    • 32.4 mm
    • Width
    • 23 mm
    • Height
    • 10 mm