reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY5220-5YO-01F-Q :: Solenoid valve 5/2, 24 VDC 450 l/min, bi

Item-No.: SY5220-5YO-01F-Q
€80,95
Category of goods: 1 = discountable

SY5220-5YO-01F-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 5/2
    • Protection class
    • IP65
  • General
    • Design
    • DIN plug
    • filter fineness
    • 5 µm
    • flow
    • 450 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • R1/8
    • operating air temperature
    • 0 … 50 °C

Solenoid valve 5/2, for compressed air, bistable
Tube version with individual wiring
Manual auxiliary operation cannot be locked

Power consumption: max. 0.6 W
Operating frequency: max. 10 Hz
Electrical connection: DIN plug



Manufacturer : SMC PNEUMATIK
Package weight : 0.114 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 5/2
    • Protection class
    • IP65
  • General
    • Design
    • DIN plug
    • filter fineness
    • 5 µm
    • flow
    • 450 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • R1/8
    • operating air temperature
    • 0 … 50 °C