reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY3140-5LOU-Q :: Solenoid valve 5/2, 24 VDC 250 l/min, mono

Item-No.: SY3140-5LOU-Q
€57,40
Category of goods: 1 = discountable

SY3140-5LOU-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 5/2
    • Protection class
    • IP40
  • General
    • Design
    • LOU plug
    • filter fineness
    • 5 µm
    • flow
    • 250 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • 0 … 50 °C

Solenoid valve 5/2, for compressed air, monostable
Flange version with individual wiring
Manual auxiliary operation cannot be locked

Power consumption: max. 0.6 W
Operating frequency: max. 10 Hz
Electrical connection: plug



Manufacturer : SMC PNEUMATIK
Package weight : 0.047 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 5/2
    • Protection class
    • IP40
  • General
    • Design
    • LOU plug
    • filter fineness
    • 5 µm
    • flow
    • 250 l/ min
    • operating pressure
    • 0.15 … 0.7 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • 0 … 50 °C