Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY100-30-4A-6 :: Accessories for SY3/5/7xx, outlet, cable 0.6 m

Item-No.: SY100-30-4A-6
€1,65
Category of goods: 1 = discountable

SY100-30-4A-6


Outlet without protective cover and cable 0.6 m



Manufacturer : SMC PNEUMATIK
Package weight : 0.0065 kg
RoHS : conform
Technical information