Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SV2200-5FU :: Solenoid valve 5/2, 24 V DC D-Sub-25, bi

Item-No.: SV2200-5FU
€81,90
Category of goods: 1 = discountable

SV2200-5FU

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 5/2
    • Protection class
    • IP40
  • General
    • filter fineness
    • 5 µm
    • operating pressure
    • 0.15 … 0.7 MPa
    • operating air temperature
    • 0 … 50 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm

Solenoid valve 5/2, 24 V DC, for compressed air, D-sub 25, bistable
Flange version with D-Sub plug, 25-pin
Manual auxiliary operation cannot be locked
Cartridge-type valve terminal, without tie rods
Supply inputs on both sides

Power consumption: max. 0.65 W
Operating frequency: max. 5 Hz
Connections P+R: Ø 10 mm, A+B: Ø 8 mm
Vent connection: Ø 10 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.08 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 5/2
    • Protection class
    • IP40
  • General
    • filter fineness
    • 5 µm
    • operating pressure
    • 0.15 … 0.7 MPa
    • operating air temperature
    • 0 … 50 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm