reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SS5Y3-60-06U-Q :: Accessories for SY3000, 6 station multiple connection plate

Item-No.: SS5Y3-60-06U-Q
€44,10
Category of goods: 1 = discountable

SS5Y3-60-06U-Q

  • Product Description
  • Technical information
  • Measures
    • tube outside-Ø (A)
    • 8 mm

Multiple connection plate for SY3000, 6 stations
Multiple connection plates for one-sided (U) and two-sided (B) air supply
Number of stations: 6
Air supply: One side



Manufacturer : SMC PNEUMATIK
Package weight : 0.079 kg
RoHS : conform
Technical information
  • Measures
    • tube outside-Ø (A)
    • 8 mm