Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVT317-5DO-02F-Q :: Seat valve 3/2, for compressed air, 24 VDC, 320 l/min, G1/4

Item-No.: EVT317-5DO-02F-Q
€52,50
Category of goods: 1 = discountable

EVT317-5DO-02F-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP65
  • General
    • Design
    • DIN plug
    • filter fineness
    • 5 µm
    • flow
    • 320 l/ min
    • operating pressure
    • 0 … 0.9 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -10 … 50 °C

Seat valve 3/2, for compressed air, 24 VDC, 320 l/min
Directly operated 3/2 way seat valve for compressed air applications
Soft sealing gate valve
Normally closed or open
Suitable as selector or splitter valve
Manual auxiliary operation cannot be locked
Connection via DIN plug

Power consumption: 6.3 W
Operating frequency: max. 10 Hz



Manufacturer : SMC PNEUMATIK
Package weight : 0.298 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 3/2
    • Protection class
    • IP65
  • General
    • Design
    • DIN plug
    • filter fineness
    • 5 µm
    • flow
    • 320 l/ min
    • operating pressure
    • 0 … 0.9 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -10 … 50 °C