Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZU07S :: Vacuum generator 12 l/min

Item-No.: ZU07S
€18,90
Category of goods: 1 = discountable

ZU07S

  • Product Description
  • Technical information
  • General
    • operating pressure
    • max. 0.7 MPa
    • operating air temperature
    • -5 … 60 °C
  • Measures
    • Diameter
    • 12.8 mm
    • Height
    • 66 mm

Vacuum generator 12 l/min

Vacuum max.: -85 kPa
Suction power max.: 12 l/min
Air consumption: 19 l/min
Standard supply pressure: 0.45 MPa
Nozzle Ø: 0.7 mm
SUP connection tube Ø: 6 mm
VAC connection tube Ø: 6 mm
Vacuum generator description



Manufacturer : SMC PNEUMATIK
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • max. 0.7 MPa
    • operating air temperature
    • -5 … 60 °C
  • Measures
    • Diameter
    • 12.8 mm
    • Height
    • 66 mm