Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZPT20UN-B01 :: Vacuum sucker, Rc1/8

Item-No.: ZPT20UN-B01
€11,60
Category of goods: 1 = discountable

ZPT20UN-B01

  • Product Description
  • Technical information
  • General
    • Design
    • Silicone rubber
    • Colour
    • Black
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • Diameter
    • 20 mm

Vacuum sucker, Rc1/8
Flat sucker shape
Vertical vacuum connection
Vacuum connection: Rc1/8



Manufacturer : SMC PNEUMATIK
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicone rubber
    • Colour
    • Black
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • Diameter
    • 20 mm