Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZPT06UN-B5 :: Vacuum sucker, M5

Item-No.: ZPT06UN-B5
€6,15
Category of goods: 1 = discountable

ZPT06UN-B5

  • Product Description
  • Technical information
  • General
    • Design
    • Silicone rubber
    • Colour
    • Black
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • Diameter
    • 6 mm

Vacuum sucker, M5
Flat sucker shape
Vertical vacuum connection
Vacuum connection: M5



Manufacturer : SMC PNEUMATIK
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicone rubber
    • Colour
    • Black
    • operating air temperature
    • 0 … 60 °C
  • Measures
    • Diameter
    • 6 mm