Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZP2-B10MTS :: Silicone rubber vacuum pad, transparent, Ø 10 mm, H 5.5 mm

Item-No.: ZP2-B10MTS
€4,60
Category of goods: 1 = discountable

ZP2-B10MTS

  • Product Description
  • Technical information
  • General
    • Design
    • Silicone rubber
    • Colour
    • Transparent
    • operating air temperature
    • -30 … 200 °C
  • Measures
    • Diameter
    • 10 mm
    • Height
    • 5.5 mm

Silicone rubber vacuum pad, transparent, Ø 10 mm, H 5.5 mm
Vertical vacuum connection
Suitable for various types of workpieces

Hardness of 60



Manufacturer : SMC PNEUMATIK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicone rubber
    • Colour
    • Transparent
    • operating air temperature
    • -30 … 200 °C
  • Measures
    • Diameter
    • 10 mm
    • Height
    • 5.5 mm