Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZP2-09JN-X19 :: Nitrile rubber vacuum pad, black, Ø 9 mm H 18 mm

Item-No.: ZP2-09JN-X19
€6,99
Category of goods: 1 = discountable

ZP2-09JN-X19

  • Product Description
  • Technical information
  • General
    • Design
    • Nitrile rubber (NBR)
    • Colour
    • Black
    • operating air temperature
    • 0 … 120 °C
  • Measures
    • Diameter
    • 9 mm
    • Height
    • 18 mm

Nitrile rubber vacuum pad, black, Ø 9 mm H 18 mm
Vertical vacuum connection
Suitable for various workpiece types

Hardness 60



Manufacturer : SMC PNEUMATIK
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Nitrile rubber (NBR)
    • Colour
    • Black
    • operating air temperature
    • 0 … 120 °C
  • Measures
    • Diameter
    • 9 mm
    • Height
    • 18 mm