Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EZH10BS-06-06 :: Vacuum generator 24 l/min

Item-No.: EZH10BS-06-06
€37,90
Category of goods: 1 = discountable

EZH10BS-06-06

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 0.6 MPa
  • Measures
    • Length
    • 63 mm
    • Width
    • 29 mm
    • Height
    • 18 mm

Vacuum generator 24 l/min
For compressed air, function based on Venturi principle
Compact version with integral silencer
Plug-in connections

Vacuum max. -88 kPa
Suction power max. 24 l/min
Air consumption: 46 l/min
Nozzle Ø: 1.0 mm
SUP connection tube Ø: 6 mm
VAC connection tube Ø: 6 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 0.6 MPa
  • Measures
    • Length
    • 63 mm
    • Width
    • 29 mm
    • Height
    • 18 mm