0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAL MS0205 :: VA-LABs TRMS Digital Multimeter, 6000 Counts


VAL MS0205

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • Digital
    • Assembly
    • TRMS
    • Colour
    • Black
  • Display
    • Display
    • 6000 counts
    • Display
    • LCD
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • 1000 V / 10 A
  • Other
    • Specification
    • With temperature measurement
  • Implementation
    • Safety
    • EN 61010-1; CAT III 1000 V / CAT IV 600 V
  • Measures
    • Width
    • 93 mm
    • Height
    • 204 mm
    • Depth
    • 57 mm
  • Packaging
    • Packaging
    • Individual packaging
The new True RMS digital multimeter MS0205 combines all relevant standard measurement functions as AC/DC voltage measurement (750 V AC/1000 V DC), current measurement (10 A) as well as resistance, capacity, frequency and temperature measurement in one device. Further the CAT III (1000 V) multimeter has some important features as duty-cycle measurement, diode test, continuity test, non contact voltage detection (NCV) and an integrated LED working light, which make the MS0205 to a perfect allround measurement device.

Features:
  • LCD: 6000 counts with backlight
  • True RMS measurement
  • integrated LED working light
  • non contact voltage detection (NCV) with sound and LED alarm
  • modern and sturdy design
  • voltage measurement, 1000 V DC / 750 V AC
  • current measurement, 10 A AC/DC
  • resistance measurement, 60 MOhm
  • capacity measurment, 100 mF
  • frequnecy measurement, 10 MHz
  • temperature measurement from -20 to +1000 °C
  • duty cycle function 5-95%
  • continuity and diode test
  • battery warning and auto power off
  • safety: CAT III 1000V, EN61010-1


delicery content:
multimeter MS0205, battery, measurement leads, temperature probe, manual



Manufacturer : VA-LABS
Factory number : MS0205
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • Digital
    • Assembly
    • TRMS
    • Colour
    • Black
  • Display
    • Display
    • 6000 counts
    • Display
    • LCD
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Electrical values
    • Load limit
    • 1000 V / 10 A
  • Other
    • Specification
    • With temperature measurement
  • Implementation
    • Safety
    • EN 61010-1; CAT III 1000 V / CAT IV 600 V
  • Measures
    • Width
    • 93 mm
    • Height
    • 204 mm
    • Depth
    • 57 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual
reichelt printfooter