0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-6285 :: V-TAC Water-proof-fitting, 36 W, 4500 K, 120 cm, EEK A+


VT-6285

  • Product Description
  • Technical information
  • General
    • Type
    • Diffuser luminaire
    • Assembly
    • Rod
    • Colour
    • White
    • Material
    • ABS, PC plastic
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 2880 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • 70 Ra
    • Lighting Color
    • Neutral white
    • power factor
    • 0.9
  • Lamp properties
    • Length
    • 1200 mm
    • Electrical power factor
    • 0.9
  • Implementation
    • Material
    • ABS, PC plastic
    • Colour
    • White
    • Color temperature
    • Neutral white
  • Measures
    • Length
    • 1200 mm
    • Height
    • 70 mm
    • Depth
    • 86 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 36 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Lead time
    • 1 s
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
V-TAC Water-proof-fitting 36 W
Color temperature: 4500 K (white)
Lumen: 2880
Beam angle: 120°
IP rating protection class: IP65
Body type: ABS + PC



Manufacturer : V-TAC
Factory number : 6285
Package weight : 0.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Diffuser luminaire
    • Assembly
    • Rod
    • Colour
    • White
    • Material
    • ABS, PC plastic
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 36 W
    • Light current
    • 2880 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • 70 Ra
    • Lighting Color
    • Neutral white
    • power factor
    • 0.9
  • Lamp properties
    • Length
    • 1200 mm
    • Electrical power factor
    • 0.9
  • Implementation
    • Material
    • ABS, PC plastic
    • Colour
    • White
    • Color temperature
    • Neutral white
  • Measures
    • Length
    • 1200 mm
    • Height
    • 70 mm
    • Depth
    • 86 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 36 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Lead time
    • 1 s
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter